1970579
Phoenix Contact
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1970579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1970579
-
Alias/AKA:MSTB-2-5/-5-STF-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
390
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$4.73
25
$4.44
100
$4.17
250
$4.06
500
$4.00
1,000
$3.94
2,500 +
$3.88
Click for Quote
Log in
to unlock special pricing