- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1970087
1970087
Phoenix Contact
Conn Wire to Board HDR 4 POS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 5mm
Search Keywords: 1970087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1970087
-
Alias/AKA:MSTBA 2 5/ 4-G THT-R32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Type:Terminal Block
-
Body Orientation:N/A
-
Gender:M
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$6.10
25
$3.63
50
$2.83
100
$2.68
330
$2.61
500
$2.51
1,000 +
$2.44
Click for Quote
Log in
to unlock special pricing