1970058
Phoenix Contact
Conn Terminal Block F 2 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 5.08mm Screw 12A
Search Keywords: 1970058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1970058
-
Alias/AKA:FRONTMSTB252STF508BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.96
25
$5.28
100
$4.68
250
$4.43
500
$4.36
1,000
$4.25
2,500
$4.19
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing