- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1969577
Phoenix Contact
1969577
The 1969577 is a 6-position PCB feed-through header with a 10.16 mm pitch, rated for 76 A and designed for wave soldering.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1969577
-
Alias/AKA:IPC-16/-6-G-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Termination Method:Solder
-
Operating Temperature:N/A