1968358
Phoenix Contact
Conn Terminal Block F 3 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw 12A
Search Keywords: 1968358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1968358
-
Alias/AKA:SMSTB 2 5/ 3-ST-5 08 1RN L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.69
100
$1.64
250
$1.59
500
$1.56
1,000
$1.54
2,500
$1.51
5,000
$1.49
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing