- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1967456
Phoenix Contact
1967456
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1967456 |
| Alias/AKA: | PC-16/-2-STF-10-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Panel Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 10.16 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 1000 V |
| Maximum Current Rating: | 76 A |
| Wire Size: | 6-18 AWG |
| Operating Temperature: | -40 to 100 °C |