- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1965458
1965458
Phoenix Contact
Marker card - Card - white - labeled - mounting type: adhesive - for terminal block width: 5.08 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker card - Card - white - labeled - mounting type: adhesive - for terminal block width: 5.08 mm
Search Keywords: 1965458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1965458
-
Alias/AKA:SK-5-08/3-8-DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Marker Card
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/18/26
CUSTOMERS
ALSO BOUGHT