Phoenix Contact
1962574
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1962574
-
Alias/AKA:MSTBT-2-5/-3-STF-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle3817