- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1958232
Phoenix Contact
1958232
Conn PC Terminal Block 4 POS 5.08mm Screw Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block 4 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1958232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1958232
-
Alias/AKA:MSTB-2-5-4-ST-5-08-ABGY-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1958232 RoHS compliant?
Yes, 1958232 is RoHS compliant.
What is the lead time for 1958232?
The standard lead time for 1958232 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$7.68
25
$6.40
50
$6.39
100
$6.04
250
$5.63
500
$5.62
1,000
$5.49
2,500 +
$5.35
Click for Quote
Log in
to unlock special pricing