- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1953774
1953774
Phoenix Contact
The 1953774 is a two-row, 8-position PCB header with a 3.5 mm pitch, designed for through-hole reflow soldering.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1953774 is a two-row, 8-position PCB header with a 3.5 mm pitch, designed for through-hole reflow soldering.
Search Keywords: 1953774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1953774
-
Alias/AKA:MCDN-1-5/-8-G1-3-5-P26THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$12.30
25
$8.75
50
$8.66
100
$8.58
250
$8.37
500
$8.02
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT