- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1952319
1952319
Phoenix Contact
The 1952319 is a 7-position printed-circuit board connector plug with a 3.5 mm pitch and tool-free Push-in spring connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1952319 is a 7-position printed-circuit board connector plug with a 3.5 mm pitch and tool-free Push-in spring connection.
Search Keywords: 1952319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1952319
-
Alias/AKA:FMC-1-5/-7-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/11/26
100
can ship 7/2/26
Manufacturer Stock:
166
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$7.90
50
$7.76
100
$7.58
250
$7.00
500
$6.69
1,000
$6.44
2,500 +
$6.43
Click for Quote
Log in
to unlock special pricing