Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1952283

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1952283
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1952283
Alias/AKA: FMC-1-5/-4-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1952283 RoHS compliant?
Yes, 1952283 is RoHS compliant.
What is the lead time for 1952283?
The standard lead time for 1952283 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 980
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.01
50
$3.59
100
$3.52
250
$3.48
500
$3.45
1,000
$3.41
2,500
$3.40
5,000 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!