- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1952270
Phoenix Contact
1952270
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1952270 |
| Alias/AKA: | FMC-1-5/-3-ST-3-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Spring Cage |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | 3.5 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 160 V |
| Maximum Current Rating: | 8 A |
| Wire Size: | 16-24 AWG |