Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1951886

Conn Terminal Block F 2 POS 5.08mm 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 2 POS 5.08mm 12A
Search Keywords: 1951886
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1951886
Alias/AKA: MSTB-2-5/-2-STFL-5-08-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1951886 RoHS compliant?
Yes, 1951886 is RoHS compliant.
What is the lead time for 1951886?
The standard lead time for 1951886 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100 can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.40
100
$2.26
250
$2.13
500
$2.04
1,000
$1.98
2,500
$1.93
5,000
$1.91
7,500 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!