1949322
Phoenix Contact
Conn Terminal Block F 7 POS 3.5mm Screw 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 3.5mm Screw 8A
Search Keywords: 1949322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1949322
-
Alias/AKA:MC-1-5/-7-ST-3-5-BK-BD:1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$8.20
25
$6.83
50
$6.73
100
$6.44
250
$6.01
500
$5.92
1,000
$5.84
2,500 +
$5.71
Click for Quote
Log in
to unlock special pricing