1949144
Phoenix Contact
Conn Terminal Block F 20 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 20 POS 5.08mm Screw 12A
Search Keywords: 1949144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1949144
-
Alias/AKA:MSTB-2-5/20-STF-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
102
can ship
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$56.52
25
$36.17
38
$28.26
50 +
$27.69
Click for Quote
Log in
to unlock special pricing