Image is representational - see mfr. specs

Conn Wire to Board HDR 3 POS 5.08mm ST Top Entry Cardboard

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 3 POS 5.08mm ST Top Entry Cardboard
Search Keywords: 1948093
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1948093
  • Alias/AKA:
    MSTB 2 5/ 3-GF-5 08 ABGY A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    N/A
  • Pitch:
    5.08 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    3203584V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 6/9/26
Backorder
Price (USD)
Qty
Unit Price
50
$3.18
100
$3.13
250
$2.88
500
$2.80
1,000
$2.76
2,500
$2.69
5,000
$2.65
7,500 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!