Phoenix Contact
1946312
Conn Terminal Block F 4 POS 5mm Screw Cable Mount 12A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1946312
-
Alias/AKA:MSTB-2-5/-4-ST-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A