- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1945135
1945135
Phoenix Contact
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 6 - pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Search Keywords: 1945135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1945135
-
Alias/AKA:PST-1-0/-6-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
918
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.4701
300
$0.4545
1,000
$0.4504
2,500
$0.4449
5,000
$0.4438
7,500
$0.4427
10,000
$0.4416
15,000 +
$0.4405
Click for Quote
Log in
to unlock special pricing