Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1945122

Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 5 - pi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Search Keywords: 1945122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1945122
Alias/AKA: PST-1-0/-5-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unshrouded Header
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 5
Maximum Voltage Rating: 250 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1945122 RoHS compliant?
Yes, 1945122 is RoHS compliant.
What is the lead time for 1945122?
The standard lead time for 1945122 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/14/26
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5687
500
$0.4826
1,000
$0.4754
2,500
$0.4304
5,000
$0.4247
7,500
$0.4236
10,000
$0.4136
15,000 +
$0.4126
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!