Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1945106

Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 3 - pi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Search Keywords: 1945106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1945106
Alias/AKA: PST-1-0/-3-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1945106 RoHS compliant?
Yes, 1945106 is RoHS compliant.
What is the lead time for 1945106?
The standard lead time for 1945106 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,725
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2502
1,000
$0.2448
2,500
$0.2361
5,000
$0.2332
7,500
$0.2302
25,000
$0.2263
50,000 +
$0.2229
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!