- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1943658
1943658
Phoenix Contact
The 1943658 is a 3-position, green PCB header with female contacts, rated for 16 A and 320 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1943658 is a 3-position, green PCB header with female contacts, rated for 16 A and 320 V.
Search Keywords: 1943658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1943658
-
Alias/AKA:ICV-2-5-HC/-3-GF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$6.01
100
$5.32
250
$5.03
500
$4.96
1,000
$4.84
2,500
$4.76
5,000 +
$4.69
Click for Quote
Log in
to unlock special pricing