- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1939960
1939960
Phoenix Contact
The 1939960 is a 7-position, 3.5 mm pitch printed-circuit board plug connector with a push-in spring connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1939960 is a 7-position, 3.5 mm pitch printed-circuit board plug connector with a push-in spring connection.
Search Keywords: 1939960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1939960
-
Alias/AKA:FK-MCP-1-5/-7-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$17.82
25
$14.50
50
$14.14
100
$13.70
250
$13.63
500
$13.56
1,000 +
$13.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT