Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1939950

The 1939950 is a 6-position, 3.5 mm pitch PCB female connector that utilizes a tool-free, push-in spring connection method.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1939950 is a 6-position, 3.5 mm pitch PCB female connector that utilizes a tool-free, push-in spring connection method.
Search Keywords: 1939950
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1939950
Alias/AKA: FK-MCP-1-5/-6-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-26 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1939950 RoHS compliant?
Yes, 1939950 is RoHS compliant.
What is the lead time for 1939950?
The standard lead time for 1939950 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
131   can ship 11/30/26
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.02
50
$9.92
100
$9.90
250
$9.87
500
$9.85
1,000 +
$9.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!