Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1939921

The 1939921 is a 3-position PCB connector with a 3.5 mm pitch, an 8 A nominal current rating, and a Push-in spring connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1939921 is a 3-position PCB connector with a 3.5 mm pitch, an 8 A nominal current rating, and a Push-in spring connection method.
Search Keywords: 1939921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1939921
Alias/AKA: FK-MCP-1-5/-3-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1939921 RoHS compliant?
Yes, 1939921 is RoHS compliant.
What is the lead time for 1939921?
The standard lead time for 1939921 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 1/18/27
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.11
100
$5.07
250
$5.04
500
$5.03
1,000
$5.02
2,500
$5.01
5,000 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!