- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1939426
1939426
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched - experimental values are available upon request.
Search Keywords: 1939426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1939426
-
Alias/AKA:GFKC-2-5/-3-ST-7-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Buy all 46 in-stock or the regular minimum order quantity of 50
Stock lot only:
46
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$2.695
50
$2.450
100
$2.410
250
$2.330
500
$2.290
1,000
$2.260
2,500
$2.220
5,000 +
$2.190
Click for Quote
Log in
to unlock special pricing