- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1939303
1939303
Phoenix Contact
The 1939303 is an 8-position, 2.5 mm pitch printed-circuit board header designed for through-hole reflow (THR) soldering.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1939303 is an 8-position, 2.5 mm pitch printed-circuit board header designed for through-hole reflow (THR) soldering.
Search Keywords: 1939303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1939303
-
Alias/AKA:MC-0-5/-8-G-2-5-THT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:4 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$4.45
100
$3.96
250
$3.64
500
$3.38
1,000
$3.37
2,500
$3.36
5,000
$3.35
7,500 +
$3.34
Click for Quote
Log in
to unlock special pricing