Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1935776

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.1 mm. When using ferrules - 250 V are only achieved in combination with overvoltage category/degree of pollution II/2.
Search Keywords: 1935776
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1935776
  • Alias/AKA:
    PT-2-5/-2-5-0-H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    10-20 AWG
  • Operating Temperature:
    -40(Min) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1935776 RoHS compliant?
Yes, 1935776 is RoHS compliant.
What is the lead time for 1935776?
The standard lead time for 1935776 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.544
500
$0.539
1,000
$0.535
2,500
$0.533
5,000
$0.531
7,500
$0.530
10,000
$0.529
15,000 +
$0.527
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!