- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1935763
1935763
Phoenix Contact
End cover - number of positions: 1 - pitch: 0 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - number of positions: 1 - pitch: 0 mm - color: green
Search Keywords: 1935763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1935763
-
Alias/AKA:D-ZFKDS-1-5-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$0.1950
1,000
$0.1773
2,500
$0.1746
5,000
$0.1603
7,500
$0.1579
25,000
$0.1519
50,000
$0.1497
100,000 +
$0.1474
Click for Quote
Log in
to unlock special pricing