- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1935255
1935255
Phoenix Contact
The 1935255 is an 11-position, green PCB terminal block with a 5 mm pitch, designed for solder mounting and screw connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1935255 is an 11-position, green PCB terminal block with a 5 mm pitch, designed for solder mounting and screw connections.
Search Keywords: 1935255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1935255
-
Alias/AKA:PT-1-5/11-5-0-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$2.71
100
$2.68
250
$2.65
500
$2.58
1,000
$2.46
2,500
$2.45
5,000
$2.44
7,500 +
$2.43
Click for Quote
Log in
to unlock special pricing