Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1935213

The 1935213 is a 7-position PCB terminal block with a 5 mm pitch, featuring a screw connection with a wire protector for wave ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1935213 is a 7-position PCB terminal block with a 5 mm pitch, featuring a screw connection with a wire protector for wave soldering applications.
Search Keywords: 1935213
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1935213
Alias/AKA: PT-1-5/-7-5-0-H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 7
Maximum Voltage Rating: 400 V
Maximum Current Rating: 17.5 A
Wire Size: 14-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1935213 RoHS compliant?
Yes, 1935213 is RoHS compliant.
What is the lead time for 1935213?
The standard lead time for 1935213 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
On Order:
800   can ship 1/4/27
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.43
300
$1.42
500
$1.40
1,000
$1.39
2,500
$1.38
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!