- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1935200
1935200
Phoenix Contact
The 1935200 is a 6-position PCB terminal block with a 5 mm pitch, designed for wave soldering and featuring a screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1935200 is a 6-position PCB terminal block with a 5 mm pitch, designed for wave soldering and featuring a screw connection with a wire protector.
Search Keywords: 1935200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1935200
-
Alias/AKA:PT-1-5/-6-5-0-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$1.49
300
$1.48
500
$1.46
1,000
$1.40
2,500
$1.39
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT