Image is representational - see mfr. specs

The 1935190 is a 5-position PCB terminal block with a 5 mm pitch, featuring a screw connection and rated for 17.5 A and 400 V.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 1935190 is a 5-position PCB terminal block with a 5 mm pitch, featuring a screw connection and rated for 17.5 A and 400 V.
Search Keywords: 1935190
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1935190
  • Alias/AKA:
    PT-1-5/-5-5-0-H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
On Order:
1,600   can ship 6/10/26
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.015
300
$0.995
500
$0.975
1,000
$0.946
2,500
$0.942
5,000
$0.937
7,500
$0.932
10,000 +
$0.928
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!