Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1935187

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1935187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1935187
Alias/AKA: PT-1-5/-4-5-0-H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 400 V
Maximum Current Rating: 17.5 A
Wire Size: 14-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1935187 RoHS compliant?
Yes, 1935187 is RoHS compliant.
What is the lead time for 1935187?
The standard lead time for 1935187 is approximately 86 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in Buy all 78 in-stock or the regular minimum order quantity of 250
On Order:
1,500   can ship 3/12/27
Stock lot only:
78
Minimum Order Quantity:
250
Order Increment:
250
86 Weeks can ship 7/14/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1187
250
$1.0170
500
$1.0100
1,000
$1.0050
2,500
$1.0020
5,000
$1.0000
7,500
$0.9970
10,000
$0.9950
15,000 +
$0.9920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!