- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1934968
1934968
Phoenix Contact
PCB Terminal Block - 12 Positions - 0.197" (5.00mm) Pitch - 12 to 26 AWG - 12A 400V - 90° Wire Entry - Screw, Rising Cage Clam ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block - 12 Positions - 0.197" (5.00mm) Pitch - 12 to 26 AWG - 12A 400V - 90° Wire Entry - Screw, Rising Cage Clamp - Green.
Search Keywords: 1934968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1934968
-
Alias/AKA:PT-1-5/12-PVH-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
624
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$3.60
100
$3.30
250
$3.00
500
$2.82
1,000
$2.70
2,500
$2.68
5,000
$2.67
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing