Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1934942

The 1934942 is a 10-position, 5 mm pitch plug component for PCB terminal blocks featuring a screw connection with a wire prote ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1934942 is a 10-position, 5 mm pitch plug component for PCB terminal blocks featuring a screw connection with a wire protector.
Search Keywords: 1934942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1934942
Alias/AKA: PT-1-5/10-PVH-5-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 10
Maximum Voltage Rating: 400 V
Maximum Current Rating: 12 A
Wire Size: 14-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1934942 RoHS compliant?
Yes, 1934942 is RoHS compliant.
What is the lead time for 1934942?
The standard lead time for 1934942 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 344
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.50
300
$2.36
500
$2.23
1,000
$2.20
2,500
$2.14
5,000
$2.12
7,500
$2.09
10,000 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!