- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1934926
Phoenix Contact
1934926
The 1934926 is an 8-position PCB terminal block plug component with a 5 mm pitch and a screw connection with a wire protector.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1934926 is an 8-position PCB terminal block plug component with a 5 mm pitch and a screw connection with a wire protector.
Search Keywords: 1934926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1934926
-
Alias/AKA:PT-1-5/-8-PVH-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1934926 RoHS compliant?
Yes, 1934926 is RoHS compliant.
What is the lead time for 1934926?
The standard lead time for 1934926 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,700
can ship 10/5/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
100
$1.45
300
$1.44
500
$1.42
1,000
$1.41
2,500
$1.40
5,000
$1.39
7,500
$1.38
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT