Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1934890

PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin
Search Keywords: 1934890
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1934890
Alias/AKA: PT-1-5/-5-PVH-5-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 5
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 14-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1934890 RoHS compliant?
Yes, 1934890 is RoHS compliant.
What is the lead time for 1934890?
The standard lead time for 1934890 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
On Order:
1,500   can ship 2/11/27
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.04
300
$1.03
500
$1.02
1,000
$1.01
2,500
$1.00
5,000
$0.99
7,500
$0.98
10,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!