Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1934887

PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin
Search Keywords: 1934887
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1934887
Alias/AKA: PT-1-5/-4-PVH-5-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 14-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1934887 RoHS compliant?
Yes, 1934887 is RoHS compliant.
What is the lead time for 1934887?
The standard lead time for 1934887 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,600
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.846
500
$0.837
1,000
$0.829
2,500
$0.827
5,000
$0.825
7,500
$0.823
10,000
$0.821
15,000 +
$0.819
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!