- Home ›
- All Products›
- 1932520
1932520
Phoenix Contact
The 1932520 is a 5-position PCB terminal block with a 15 mm pitch, rated for 125 A and 1000 V, utilizing a screw connection wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1932520 is a 5-position PCB terminal block with a 15 mm pitch, rated for 125 A and 1000 V, utilizing a screw connection with a tension sleeve.
Search Keywords: 1932520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1932520
-
Alias/AKA:MKDSP-25/-5-15-00-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 6/24/26
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$52.06
5
$36.51
10
$34.26
30
$33.12
50
$31.01
100
$30.84
250 +
$30.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT