- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1932504
1932504
Phoenix Contact
PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. Avoid placing permanent mechanical loads on the terminal
Search Keywords: 1932504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1932504
-
Alias/AKA:MKDSP-25/-3-15-00-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:125 A
-
Wire Size:2-20 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$16.79
5
$16.54
10
$15.77
25
$14.87
50
$14.26
100
$13.88
250 +
$13.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments