- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1927483
Phoenix Contact
1927483
Conn Wire to Board HDR 2 POS 5.08mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 2 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 1927483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1927483
-
Alias/AKA:MSTB-2-5/-2-GF-5-08-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1927483 RoHS compliant?
Yes, 1927483 is RoHS compliant.
What is the lead time for 1927483?
The standard lead time for 1927483 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$3.06
100
$3.05
250
$2.77
500
$2.70
1,000
$2.69
2,500
$2.59
5,000
$2.56
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing