- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1925333
1925333
Phoenix Contact
The 1925333 is a 2-position, 3.81 mm pitch printed-circuit board plug connector featuring a displacement connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1925333 is a 2-position, 3.81 mm pitch printed-circuit board plug connector featuring a displacement connection.
Search Keywords: 1925333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1925333
-
Alias/AKA:QC-0-5/-2-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:6 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$4.84
100
$4.44
250
$4.26
500
$4.09
1,000
$4.07
2,500
$4.05
5,000
$4.03
7,500 +
$4.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT