- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1925142
1925142
Phoenix Contact
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 2, pitch 5.08 mm,connection method Push- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 2, pitch 5.08 mm,connection method Push-in spring connection, color green, contact surface Tin
Search Keywords: 1925142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1925142
-
Alias/AKA:FKIC-2-5/-2-ST-5-08-BD:+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Plug
-
Gender:PL
-
Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$4.34
100
$4.09
250
$3.93
500
$3.82
1,000
$3.72
2,500
$3.67
5,000
$3.61
7,500 +
$3.56
Click for Quote
Log in
to unlock special pricing