- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1924525
Phoenix Contact
1924525
The 1924525 is a 2-position, green base strip header with a 5.08 mm pitch designed for wave soldering applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1924525 is a 2-position, green base strip header with a 5.08 mm pitch designed for wave soldering applications.
Search Keywords: 1924525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1924525
-
Alias/AKA:MSTBV-2-5-HC/-2-GF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1924525 RoHS compliant?
Yes, 1924525 is RoHS compliant.
What is the lead time for 1924525?
The standard lead time for 1924525 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
700
can ship 9/14/26
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.24
100
$2.23
250
$2.20
500
$2.19
1,000
$2.18
2,500
$2.17
5,000
$2.16
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT