- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1923717
1923717
Phoenix Contact
The 1923717 is a female crimp contact designed for use with MCC 1...-STZ-3,81 and MCC 1...-STZF-3,81 module plug housings.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1923717 is a female crimp contact designed for use with MCC 1...-STZ-3,81 and MCC 1...-STZF-3,81 module plug housings.
Search Keywords: 1923717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1923717
-
Alias/AKA:MCC-MT-0-2-0-35-(0-0)-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,025
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2000
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$1.2300
1,000
$1.2116
2,000
$1.1934
4,000
$0.6318
6,000
$0.4446
8,000 +
$0.4357
Click for Quote
Log in
to unlock special pricing