Phoenix Contact
1923432
Conn Spring Cage F 12 POS 2.5mm 4A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Spring Cage F 12 POS 2.5mm 4A
Search Keywords: 1923432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1923432
-
Alias/AKA:FK-MC-0-5/12-ST-2-5-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1923432 RoHS compliant?
Yes, 1923432 is RoHS compliant.
What is the lead time for 1923432?
The standard lead time for 1923432 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$24.26
25
$18.92
38
$17.43
50 +
$17.08
Click for Quote
Log in
to unlock special pricing