1923186
Phoenix Contact
Conn Terminal Block F 7 POS 3.81mm Screw Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 3.81mm Screw Cable Mount 8A
Search Keywords: 1923186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1923186
-
Alias/AKA:MC-1-5/-7-ST-3-81-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$8.41
25
$7.01
50
$6.91
100
$6.61
250
$6.17
500
$6.08
1,000
$5.99
2,500 +
$5.86
Click for Quote
Log in
to unlock special pricing