1923157
Phoenix Contact
1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: Red
Search Keywords: 1923157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1923157
-
Alias/AKA:UK-5-TWIN-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$5.06
25
$4.74
100
$4.46
250
$4.35
500
$4.28
1,000
$4.22
2,500 +
$4.15
Click for Quote
Log in
to unlock special pricing