1923076
Phoenix Contact
1-level ground modular terminal block with single-sided double connection - cross section: 0.2 ... 4 mm² - AWG: 24 - 12 - widt ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-level ground modular terminal block with single-sided double connection - cross section: 0.2 ... 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow
Search Keywords: 1923076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1923076
-
Alias/AKA:UK-5-TWIN-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$14.86
25
$14.12
50 +
$13.41
Click for Quote
Log in
to unlock special pricing